Part Details for OPA452FA/500 by Texas Instruments
Overview of OPA452FA/500 by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPA452FA/500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA452FA/500-ND
|
DigiKey | IC OPAMP GP 1 CIRC DDPAK/TO263-7 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
39125 In Stock |
|
$4.0600 | Buy Now |
DISTI #
296-OPA452FA/500CT-ND
|
DigiKey | IC OPAMP GP 1 CIRC DDPAK/TO263-7 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8660 / $7.3900 | Buy Now |
DISTI #
595-OPA452FA/500
|
Mouser Electronics | Operational Amplifiers - Op Amps 80V 50mA Oper Amplifiers RoHS: Compliant | 255 |
|
$3.7600 / $6.7500 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar/JFET, 7 Pin, Plastic, SIP | 184 |
|
$5.6595 / $10.2900 | Buy Now |
|
Rochester Electronics | OPA452 80V, 50mA Operational Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 39125 |
|
$3.4800 / $4.0900 | Buy Now |
DISTI #
OPA452FA/500
|
TME | IC: operational amplifier, 1.8MHz, Ch: 1, D2PAK, ±10÷40VDC Min Qty: 1 | 0 |
|
$5.0700 / $7.6000 | RFQ |
|
LCSC | Single 7pA 10V/us 1.8MHz TO-263-7 Operational Amplifier ROHS | 14 |
|
$4.2215 / $5.7072 | Buy Now |
Part Details for OPA452FA/500
OPA452FA/500 CAD Models
OPA452FA/500 Part Data Attributes
|
OPA452FA/500
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA452FA/500
Texas Instruments
80-V, 50-mA, unity-gain stable with a BW of 1.8-MHz operational amplifiers 7-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | D2PAK-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PSFM-G7 | |
JESD-609 Code | e3 | |
Length | 10.095 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -40 V | |
Neg Supply Voltage-Nom (Vsup) | -40 V | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.955 mm | |
Slew Rate-Nom | 7.2 V/us | |
Supply Current-Max | 6.5 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 40 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1800 | |
Voltage Gain-Min | 63100 | |
Wideband | NO | |
Width | 8.89 mm |
Alternate Parts for OPA452FA/500
This table gives cross-reference parts and alternative options found for OPA452FA/500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA452FA/500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA452FA/500G3 | 80V, 50mA Operational Amplifiers 7-DDPAK/TO-263 -40 to 125 | Texas Instruments | OPA452FA/500 vs OPA452FA/500G3 |
OPA452FAKTWTG3 | 80-V, 50-mA, unity-gain stable with a BW of 1.8-MHz operational amplifiers 7-DDPAK/TO-263 -40 to 125 | Texas Instruments | OPA452FA/500 vs OPA452FAKTWTG3 |
OPA452FAKTWT | 80-V, 50-mA, unity-gain stable with a BW of 1.8-MHz operational amplifiers 7-DDPAK/TO-263 -40 to 125 | Texas Instruments | OPA452FA/500 vs OPA452FAKTWT |