Amplifier Circuits
OPA452FAKTWTG3
Texas Instruments
Description: 80-V, 50-mA, unity-gain stable with a BW of 1.8-MHz operational amplifiers 7-DDPAK/TO-263 -40 to 125

Overview of OPA452FAKTWTG3 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for OPA452FAKTWTG3 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-50373-1-ND
DigiKey IC OPAMP GP 1 CIRC DDPAK/TO263-7 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 231
In Stock
  • 1 $8.5300
  • 10 $6.3830
  • 25 $5.8476
  • 100 $5.2587
$5.2587 / $8.5300 Buy Now

CAD Models for OPA452FAKTWTG3 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OPA452FAKTWTG3 by Texas Instruments

OPA452FAKTWTG3
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
D2PAK
Package Description
SOP, SMSIP7H,.55,50TB
Pin Count
7
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0001 µA
Bias Current-Max (IIB) @25C
0.0001 µA
Common-mode Reject Ratio-Min
86 dB
Common-mode Reject Ratio-Nom
94 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.0001 µA
Input Offset Voltage-Max
3000 µV
JESD-30 Code
R-PSFM-G7
JESD-609 Code
e3
Length
10.1 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
3
Neg Supply Voltage Limit-Max
-40 V
Neg Supply Voltage-Nom (Vsup)
-40 V
Number of Functions
1
Number of Terminals
7
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SMSIP7H,.55,50TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Packing Method
TR
Peak Reflow Temperature (Cel)
245
Power
YES
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
4.65 mm
Slew Rate-Nom
7.2 V/us
Supply Current-Max
6.5 mA
Supply Voltage Limit-Max
40 V
Supply Voltage-Nom (Vsup)
40 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
1800
Voltage Gain-Min
63100
Wideband
NO
Width
8.89 mm
Want to compare parts?
  1. OPA452FAKTWTG3
    Texas Instruments
    80-V, 50-mA, unity-gain stable with a BW of 1.8-MHz operational amplifiers 7-DDPAK/TO-263 -40 to 125
    VS

Alternate Parts for OPA452FAKTWTG3

This table gives cross-reference parts and alternative options found for OPA452FAKTWTG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA452FAKTWTG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA452FA/500G3 80V, 50mA Operational Amplifiers 7-DDPAK/TO-263 -40 to 125 Texas Instruments OPA452FAKTWTG3 vs OPA452FA/500G3
OPA452FAKTWT 80-V, 50-mA, unity-gain stable with a BW of 1.8-MHz operational amplifiers 7-DDPAK/TO-263 -40 to 125 Texas Instruments OPA452FAKTWTG3 vs OPA452FAKTWT
OPA452FA/500 80-V, 50-mA, unity-gain stable with a BW of 1.8-MHz operational amplifiers 7-DDPAK/TO-263 -40 to 125 Texas Instruments OPA452FAKTWTG3 vs OPA452FA/500
Part Number Description Manufacturer Compare
OPA452FA/500G3 80V, 50mA Operational Amplifiers 7-DDPAK/TO-263 -40 to 125 Texas Instruments OPA452FAKTWTG3 vs OPA452FA/500G3
OPA452FA 80V, 50mA Operational Amplifiers 7-DDPAK/TO-263 Texas Instruments OPA452FAKTWTG3 vs OPA452FA
OPA452FKTWT OP-AMP, 6000uV OFFSET-MAX, 1.8MHz BAND WIDTH, PSSO7, DDPAK-7 Texas Instruments OPA452FAKTWTG3 vs OPA452FKTWT
OPA452FA Operational Amplifier, 1 Func, 6000uV Offset-Max, PSSO7, PLASTIC, D2PAK-7 Rochester Electronics LLC OPA452FAKTWTG3 vs OPA452FA
OPA452FA/500 80-V, 50-mA, unity-gain stable with a BW of 1.8-MHz operational amplifiers 7-DDPAK/TO-263 -40 to 125 Texas Instruments OPA452FAKTWTG3 vs OPA452FA/500
OPA452FAKTWT 80-V, 50-mA, unity-gain stable with a BW of 1.8-MHz operational amplifiers 7-DDPAK/TO-263 -40 to 125 Texas Instruments OPA452FAKTWTG3 vs OPA452FAKTWT

Related Parts for OPA452FAKTWTG3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA452FAKTWTG3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA452FAKTWTG3 by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA452FAKTWTG3 would you like to use for your alert(s)?
  • Please alert me when OPA452FAKTWTG3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA452FAKTWTG3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA452FAKTWTG3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA452FAKTWTG3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA452FAKTWTG3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA452FAKTWTG3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: