Part Details for OPA453TA-1 by Burr-Brown Corp
Overview of OPA453TA-1 by Burr-Brown Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for OPA453TA-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA453TA-1-ND
|
DigiKey | OPA453 80V, 50MA OPERATIONAL AMP Min Qty: 80 Container: Bulk MARKETPLACE PRODUCT |
80 In Stock |
|
$4.6100 | Buy Now |
|
Rochester Electronics | OPA453 - 80V, 50mA Operational Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 80 |
|
$3.9500 / $4.6500 | Buy Now |
Part Details for OPA453TA-1
OPA453TA-1 CAD Models
OPA453TA-1 Part Data Attributes
|
OPA453TA-1
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA453TA-1
Burr-Brown Corp
Operational Amplifier, 1 Func, 6000uV Offset-Max, PZFM7, TO-220, 7 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | TO-220, 7 PIN | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 94 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PZFM-T7 | |
Neg Supply Voltage Limit-Max | -40 V | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 23 V/us | |
Supply Voltage Limit-Max | 40 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Unity Gain BW-Nom | 7500 |