-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
180-V, wide bandwidth (6.5 MHz), high-slew rate (25 V/µs) unity-gain stable op amp 8-SO PowerPAD -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-OPA462IDDA-ND
|
DigiKey | IC OPAMP GP 1 CIRC 8SOPWRPAD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1042 In Stock |
|
$15.1450 / $21.1800 | Buy Now |
DISTI #
595-OPA462IDDA
|
Mouser Electronics | Operational Amplifiers - Op Amps 180-V, wide bandwidth (6.5 MHz), high-slew rate (25 V/us) unity-gain stable op amp 8-SO PowerPAD -40 to 85 RoHS: Compliant | 4548 |
|
$15.1300 / $21.1700 | Buy Now |
DISTI #
OPA462IDDA
|
TME | IC: operational amplifier, 6.5MHz, Ch: 1, SO8-EP, tube, IB: 2.2nA Min Qty: 1 | 0 |
|
$19.6000 / $29.5000 | RFQ |
|
Ameya Holding Limited | 5987 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA462IDDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA462IDDA
Texas Instruments
180-V, wide bandwidth (6.5 MHz), high-slew rate (25 V/µs) unity-gain stable op amp 8-SO PowerPAD -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2019-04-17 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 128 dB | |
Input Offset Voltage-Max | 3400 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -95 V | |
Neg Supply Voltage-Nom (Vsup) | -90 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Slew Rate-Nom | 32 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 95 V | |
Supply Voltage-Nom (Vsup) | 90 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 6500 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA462IDDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA462IDDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA462IDDAR | 180-V, wide bandwidth (6.5 MHz), high-slew rate (25 V/µs) unity-gain stable op amp 8-SO PowerPAD -40 to 85 | Texas Instruments | OPA462IDDA vs OPA462IDDAR |