-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 12-V, 7-MHz operational amplifier 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA4743UA/2K5-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOIC Min Qty: 56 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
44078 In Stock |
|
$5.3700 | Buy Now |
DISTI #
OPA4743UA/2K5-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOIC Min Qty: 56 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8791 | Buy Now |
DISTI #
595-OPA4743UA/2K5
|
Mouser Electronics | Operational Amplifiers - Op Amps 12V 7MHz CMOS Rail-2-Rail I/O Quad RoHS: Compliant | 0 |
|
$4.8700 | Order Now |
|
Rochester Electronics | OPA4743 12V, 7MHz, CMOS Rail-to-Rail I/O Quad Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 44078 |
|
$4.6100 / $5.4200 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 7MHZ RRO 14SOIC | 66265 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA4743UA/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA4743UA/2K5
Texas Instruments
Quad, 12-V, 7-MHz operational amplifier 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 6.8 mA | |
Supply Voltage Limit-Max | 6.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 7000 | |
Voltage Gain-Min | 19950 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA4743UA/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4743UA/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA4743UA | Quad, 12-V, 7-MHz operational amplifier 14-SOIC -40 to 85 | Texas Instruments | OPA4743UA/2K5 vs OPA4743UA |
OPA4743UAG4 | 12V, 7MHz, CMOS Rail-to-Rail I/O Quad Operational Amplifier 14-SOIC -40 to 85 | Texas Instruments | OPA4743UA/2K5 vs OPA4743UAG4 |