Part Details for OPA4743UA by Burr-Brown Corp
Overview of OPA4743UA by Burr-Brown Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPA4743UA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA4743UA-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOIC Min Qty: 48 Container: Bulk MARKETPLACE PRODUCT |
458 In Stock |
|
$6.3400 | Buy Now |
|
Rochester Electronics | OPA4743 12V, 7MHz, CMOS Rail-to-Rail I/O Quad Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 458 |
|
$5.4400 / $6.4000 | Buy Now |