-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5A Narrowband line driver 20-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50222-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 20VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
192 In Stock |
|
$1.8618 / $3.7100 | Buy Now |
DISTI #
595-OPA521IRGWT
|
Mouser Electronics | Operational Amplifiers - Op Amps 2.5A Narrowband line driver 20-VQFN -40 to 125 RoHS: Compliant | 0 |
|
$1.8100 / $3.5600 | Order Now |
DISTI #
OPA521IRGWT
|
TME | IC: operational amplifier, 3.82MHz, Ch: 1, VQFN20, ±7÷24VDC Min Qty: 1 | 0 |
|
$2.5100 / $3.7600 | RFQ |
|
Ameya Holding Limited | 997 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA521IRGWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA521IRGWT
Texas Instruments
2.5A Narrowband line driver 20-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 24 V | |
Supply Voltage1-Min | 7 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for OPA521IRGWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA521IRGWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
POPA521IRGWT | 2.5A Narrowband Line Driver 20-VQFN -40 to 125 | Texas Instruments | OPA521IRGWT vs POPA521IRGWT |
OPA521IRGWR | 2.5A Narrowband line driver 20-VQFN -40 to 125 | Texas Instruments | OPA521IRGWT vs OPA521IRGWR |