Part Details for OPA541SM by Burr-Brown Corp
Overview of OPA541SM by Burr-Brown Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPA541SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | OP-AMP, 1000 uV OFFSET-MAX, 1.6 MHz BAND WIDTH, MBFM8 | 3 |
|
$213.1500 | Buy Now |
|
Quest Components | OP-AMP, 1000 uV OFFSET-MAX, 1.6 MHz BAND WIDTH, MBFM8 | 1 |
|
$369.1065 | Buy Now |
|
Quest Components | OP-AMP, 1000 uV OFFSET-MAX, 1.6 MHz BAND WIDTH, MBFM8 | 1 |
|
$321.7500 | Buy Now |
Part Details for OPA541SM
OPA541SM CAD Models
OPA541SM Part Data Attributes
|
OPA541SM
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA541SM
Burr-Brown Corp
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIFET, MBCY8, TO-3, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | TO-3, 8 PIN | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 95 dB | |
Common-mode Reject Ratio-Nom | 113 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -40 V | |
Neg Supply Voltage-Nom (Vsup) | -35 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8/9,.5FL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 6 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 25 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 35 V | |
Surface Mount | NO | |
Technology | BIFET | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1600 | |
Voltage Gain-Min | 31622.8 | |
Wideband | NO |