-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-voltage, high-current, wide-output-voltage-swing power operational amplifier 7-DDPAK/TO-263 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4622
|
Newark | Op-Amp, Single, 1Mhz, 10V/Us, To-263-7, No. Of Amplifiers:1 Amplifier, Bandwidth:1Mhz, Slew Rate:10V/Μs, Supply Voltage Range:8V To 60V, ± 4V To ± 30V, Amplifier Case Style:To-263, No. Of Pins:7Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA548F/500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$16.4500 / $20.4400 | Buy Now |
DISTI #
296-26290-1-ND
|
DigiKey | IC POWER 1 CIRCUIT DDPAK/TO263-7 Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
3073 In Stock |
|
$11.4831 / $16.6300 | Buy Now |
DISTI #
595-OPA548F/500
|
Mouser Electronics | Operational Amplifiers - Op Amps Hi-Vltg Hi-Current Exc Output Swing RoHS: Compliant | 542 |
|
$11.4700 / $16.5900 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, 7 Pin, Plastic, SIP | 68 |
|
$14.1418 / $18.1823 | Buy Now |
DISTI #
OPA548F/500
|
TME | IC: operational amplifier, 1MHz, Ch: 1, D2PAK, ±4÷30VDC,±8÷60VDC Min Qty: 1 | 0 |
|
$14.2000 / $21.3000 | RFQ |
|
Ameya Holding Limited | IC OPAMP POWER 1MHZ DDPAK | 195 |
|
RFQ | |
|
LCSC | TO-263-7 Operational Amplifier ROHS | 30 |
|
$11.0872 / $13.2760 | Buy Now |
|
Win Source Electronics | IC OPAMP POWER 1MHZ DDPAK | 9000 |
|
$10.7400 / $16.1090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA548F/500
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA548F/500
Texas Instruments
High-voltage, high-current, wide-output-voltage-swing power operational amplifier 7-DDPAK/TO-263 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | GREEN, PLASTIC, D2PAK-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.095 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -30 V | |
Neg Supply Voltage-Nom (Vsup) | -30 V | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.955 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 20 mA | |
Supply Voltage Limit-Max | 30 V | |
Supply Voltage-Nom (Vsup) | 30 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 8.89 mm |
This table gives cross-reference parts and alternative options found for OPA548F/500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA548F/500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA548FKTWT | High-voltage, high-current, wide-output-voltage-swing power operational amplifier 7-DDPAK/TO-263 -40 to 85 | Texas Instruments | OPA548F/500 vs OPA548FKTWT |