OPA551UA/2K5
Description: Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8,

Overview of OPA551UA/2K5 by Burr-Brown Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for OPA551UA/2K5 by Burr-Brown Corp

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   80
RFQ

CAD Models for OPA551UA/2K5 by Burr-Brown Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OPA551UA/2K5 by Burr-Brown Corp

OPA551UA/2K5
Burr-Brown Corp
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
BURR-BROWN CORP
Reach Compliance Code
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0001 µA
Bias Current-Max (IIB) @25C
0.0001 µA
Common-mode Reject Ratio-Nom
102 dB
Frequency Compensation
YES
Input Offset Voltage-Max
5000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Neg Supply Voltage Limit-Max
-30 V
Neg Supply Voltage-Nom (Vsup)
-30 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TAPE AND REEL
Power
YES
Programmable Power
NO
Qualification Status
Not Qualified
Slew Rate-Nom
15 V/us
Supply Current-Max
10 mA
Supply Voltage Limit-Max
30 V
Supply Voltage-Nom (Vsup)
30 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Unity Gain BW-Nom
3000
Voltage Gain-Min
100000
Wideband
NO
Want to compare parts?
  1. OPA551UA/2K5
    Burr-Brown Corp
    Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8,
    VS

Related Parts for OPA551UA/2K5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA551UA/2K5 by Burr-Brown Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA551UA/2K5 by Burr-Brown Corp

Select Manufacturer
Which Manufacturer of OPA551UA/2K5 would you like to use for your alert(s)?
  • Please alert me when OPA551UA/2K5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA551UA/2K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA551UA/2K5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA551UA/2K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA551UA/2K5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA551UA/2K5 by Burr-Brown Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: