-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 1.5A, 24V, 17MHz, Power Operational Amplifier 20-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA564AQDWPRQ1 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA564AQDWPRQ1 | Texas Instruments | Automotive 1.5A, 24V, 17MHz, Power Operational Amplifier 20-SO PowerPAD -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OPA564AQDWPRQ1
|
TME | IC: operational amplifier, 17MHz, Ch: 1, SO20-EP, reel,tape Min Qty: 1 | 0 |
|
$5.4800 / $8.5300 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 17MHZ 20SOPWRPAD | 7556 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | HSOP-20-300mil Operational Amplifier ROHS | 123 |
|
$3.7938 / $5.1288 | Buy Now |
|
LCSC | HSOP-20-300mil Operational Amplifier ROHS | 123 |
|
$3.9519 / $5.3425 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 1 CIRCUIT 20SOPWRPAD | 7400 |
|
$3.5959 / $4.6447 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA564AQDWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA564AQDWPRQ1
Texas Instruments
Automotive 1.5A, 24V, 17MHz, Power Operational Amplifier 20-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | HSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.82 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -13 V | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 40 V/us | |
Supply Current-Max | 50 mA | |
Supply Voltage Limit-Max | 13 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 17000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 7.52 mm |
This table gives cross-reference parts and alternative options found for OPA564AQDWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA564AQDWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA564AIDWP | Texas Instruments | $4.0288 | 1.5A, 24V, 17MHz, Power Operational Amplifier 20-SO PowerPAD -40 to 85 | OPA564AQDWPRQ1 vs OPA564AIDWP |
OPA564AIDWDR | Texas Instruments | $3.6526 | 1.5A, 24V, 17MHz, Power Operational Amplifier 20-HSOP -40 to 85 | OPA564AQDWPRQ1 vs OPA564AIDWDR |
OPA564AIDWD | Texas Instruments | $4.0288 | 1.5A, 24V, 17MHz, Power Operational Amplifier 20-HSOP -40 to 85 | OPA564AQDWPRQ1 vs OPA564AIDWD |