Datasheets
OPA642N/250 by:

Wideband Low Distortion Operational Amplifier 5-SOT-23

Part Details for OPA642N/250 by Texas Instruments

Overview of OPA642N/250 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Price & Stock for OPA642N/250

Part # Distributor Description Stock Price Buy
Bristol Electronics   36
RFQ
Rochester Electronics Video Amplifier, 1 Func, Bipolar, PDSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 12234
  • 1 $4.2100
  • 25 $4.1300
  • 100 $3.9600
  • 500 $3.7900
  • 1,000 $3.5800
$3.5800 / $4.2100 Buy Now

Part Details for OPA642N/250

OPA642N/250 CAD Models

OPA642N/250 Part Data Attributes:

OPA642N/250 Texas Instruments
Buy Now Datasheet
Compare Parts:
OPA642N/250 Texas Instruments Wideband Low Distortion Operational Amplifier 5-SOT-23
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOT-23
Package Description SOT-23, 5 PIN
Pin Count 5
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
JESD-30 Code R-PDSO-G5
Length 2.9 mm
Number of Functions 1
Number of Terminals 5
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.45 mm
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.6 mm

Alternate Parts for OPA642N/250

This table gives cross-reference parts and alternative options found for OPA642N/250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA642N/250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
OPA642N/3K Wideband Low Distortion Operational Amplifier 5-SOT-23 Texas Instruments OPA642N/250 vs OPA642N/3K
Part Number Description Manufacturer Compare
OPA642N/3K Wideband Low Distortion Operational Amplifier 5-SOT-23 Texas Instruments OPA642N/250 vs OPA642N/3K
OPA642NB/3K Wideband Low Distortion Operational Amplifier 5-SOT-23 Texas Instruments OPA642N/250 vs OPA642NB/3K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA642N/250 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA642N/250 by Texas Instruments

  • Please alert me when OPA642N/250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following OPA642N/250 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA642N/250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following OPA642N/250 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA642N/250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA642N/250 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: