Datasheets
OPA654AP by: Burr-Brown Corp

Operational Amplifier, 1 Func, 10000uV Offset-Max, PZIP11,

Part Details for OPA654AP by Burr-Brown Corp

Overview of OPA654AP by Burr-Brown Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Transportation and Logistics Healthcare Telecommunications Automotive

Part Details for OPA654AP

OPA654AP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

OPA654AP Part Data Attributes

OPA654AP Burr-Brown Corp
Buy Now Datasheet
Compare Parts:
OPA654AP Burr-Brown Corp Operational Amplifier, 1 Func, 10000uV Offset-Max, PZIP11,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer BURR-BROWN CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.00005 µA
Frequency Compensation NO
Input Offset Voltage-Max 10000 µV
JESD-30 Code R-PZIP-T11
JESD-609 Code e0
Low-Bias YES
Low-Offset NO
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 11
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY
Package Code ZIP
Package Equivalence Code ZIP11,.2,.17,67TB
Package Shape RECTANGULAR
Package Style IN-LINE
Power YES
Qualification Status Not Qualified
Supply Current-Max 43 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Temperature Grade OTHER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 1.7 mm
Terminal Position ZIG-ZAG
Voltage Gain-Min 10000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA654AP by Burr-Brown Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA654AP by Burr-Brown Corp

  • Please alert me when OPA654AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following OPA654AP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA654AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following OPA654AP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA654AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA654AP by Burr-Brown Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: