Amplifier Circuits
OPA659IDRBT
Texas Instruments
Description: 650MHz unity gain stable JFET input amplifier 8-SON -40 to 85

Overview of OPA659IDRBT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
OPA659IDRBT Texas Instruments 650MHz unity gain stable JFET input amplifier 8-SON -40 to 85

Price & Stock for OPA659IDRBT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-24074-1-ND
DigiKey IC OPAMP JFET 1 CIRCUIT 8SON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 410
In Stock
  • 1 $9.1900
  • 10 $6.8960
  • 25 $6.3240
  • 100 $5.6942
  • 250 $5.3939
  • 500 $5.2128
  • 750 $5.1222
  • 1,250 $5.0216
  • 1,750 $4.9629
$4.9629 / $9.1900 Buy Now
DISTI # 595-OPA659IDRBT
Mouser Electronics High Speed Operational Amplifiers 650MHz unity gain stable JFET inp Amp RoHS: Compliant 1896
  • 1 $8.6100
  • 10 $7.7800
  • 25 $7.4100
  • 100 $6.4400
  • 250 $6.1500
  • 500 $5.6000
  • 1,000 $4.9900
$4.9900 / $8.6100 Buy Now
DISTI # OPA659IDRBT
TME IC: operational amplifier, 350MHz, Ch: 1, SON8, ±7÷13VDC, reel,tape Min Qty: 1 0
  • 1 $9.7000
  • 5 $8.7300
  • 25 $7.7200
  • 100 $6.9300
  • 500 $6.4700
$6.4700 / $9.7000 RFQ
Win Source Electronics IC OPAMP JFET 350MHZ 8SON 5856
  • 9 $5.9590
  • 21 $4.8890
  • 32 $4.7370
  • 44 $4.5840
  • 57 $4.4310
  • 76 $3.9730
$3.9730 / $5.9590 Buy Now

CAD Models for OPA659IDRBT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA659IDRBT by Texas Instruments

OPA659IDRBT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SON
Package Description
GREEN, PLASTIC, VSON-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0032 µA
Bias Current-Max (IIB) @25C
0.00005 µA
Common-mode Reject Ratio-Min
68 dB
Common-mode Reject Ratio-Nom
70 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.0000025 µA
Input Offset Voltage-Max
5000 µV
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e4
Length
3 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
2
Neg Supply Voltage Limit-Max
-6.5 V
Neg Supply Voltage-Nom (Vsup)
-6 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.12,25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Slew Rate-Nom
2550 V/us
Supply Current-Max
32 mA
Supply Voltage Limit-Max
6.5 V
Supply Voltage-Nom (Vsup)
6 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
350000
Voltage Gain-Min
280
Wideband
YES
Width
3 mm
Want to compare parts?
  1. OPA659IDRBT
    Texas Instruments
    650MHz unity gain stable JFET input amplifier 8-SON -40 to 85
    VS

Alternate Parts for OPA659IDRBT

This table gives cross-reference parts and alternative options found for OPA659IDRBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA659IDRBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA659IDRBR 650MHz unity gain stable JFET input amplifier 8-SON -40 to 85 Texas Instruments OPA659IDRBT vs OPA659IDRBR
Part Number Description Manufacturer Compare
OPA659IDRBR 650MHz unity gain stable JFET input amplifier 8-SON -40 to 85 Texas Instruments OPA659IDRBT vs OPA659IDRBR
OPA653IDRBR 500MHz, Fixed Gain of +2V/V, JFET input amplifier 8-SON -40 to 85 Texas Instruments OPA659IDRBT vs OPA653IDRBR
OPA653IDRBT 500MHz, Fixed Gain of +2V/V, JFET input amplifier 8-SON -40 to 85 Texas Instruments OPA659IDRBT vs OPA653IDRBT

Related Parts for OPA659IDRBT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA659IDRBT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA659IDRBT by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA659IDRBT would you like to use for your alert(s)?
  • Please alert me when OPA659IDRBT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA659IDRBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA659IDRBT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA659IDRBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA659IDRBT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA659IDRBT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: