Part Details for OPA683IDBVRG4 by Texas Instruments
Overview of OPA683IDBVRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPA683IDBVRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA683IDBVRG4-TITR-ND
|
DigiKey | IC OPAMP CFA 1.44GHZ SOT23-6 Min Qty: 160 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$1.8800 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1 Func, 4300uV Offset-Max, BIPolar, PDSO6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$1.6100 / $1.9000 | Buy Now |
Part Details for OPA683IDBVRG4
OPA683IDBVRG4 CAD Models
OPA683IDBVRG4 Part Data Attributes
|
OPA683IDBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA683IDBVRG4
Texas Instruments
OP-AMP, 4300uV OFFSET-MAX, 200MHz BAND WIDTH, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4300 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 170 V/us | |
Slew Rate-Nom | 400 V/us | |
Supply Current-Max | 1.05 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200000 | |
Wideband | YES | |
Width | 1.6 mm |
Alternate Parts for OPA683IDBVRG4
This table gives cross-reference parts and alternative options found for OPA683IDBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA683IDBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA683IDBVT | Very-low-power current-feedback amplifier with disable 6-SOT-23 -40 to 85 | Texas Instruments | OPA683IDBVRG4 vs OPA683IDBVT |
OPA683IDBVR | Very-low-power current-feedback amplifier with disable 6-SOT-23 -40 to 85 | Texas Instruments | OPA683IDBVRG4 vs OPA683IDBVR |