-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wideband Current Feedback Operational Amplifier with Disable 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA691ID-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
12535 In Stock |
|
$2.9100 | Buy Now |
DISTI #
OPA691ID-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
793 In Stock |
|
$2.7081 / $5.4000 | Buy Now |
DISTI #
595-OPA691ID
|
Mouser Electronics | High Speed Operational Amplifiers Wideband Current Feedback RoHS: Compliant | 251 |
|
$2.8500 / $5.3900 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 12 |
|
$2.1840 / $3.3600 | Buy Now |
|
Quest Components | OP-AMP, 3900 uV OFFSET-MAX, 280 MHz BAND WIDTH, PDSO8 | 10 |
|
$2.8125 / $5.6250 | Buy Now |
|
Quest Components | OP-AMP, 3900 uV OFFSET-MAX, 280 MHz BAND WIDTH, PDSO8 | 9 |
|
$2.2500 / $4.5000 | Buy Now |
|
Rochester Electronics | OPA691 Wideband Current Feedback Operational Amplifier with Disable RoHS: Compliant Status: Active Min Qty: 1 | 12535 |
|
$2.5000 / $2.9400 | Buy Now |
DISTI #
OPA691ID
|
TME | IC: operational amplifier, 280MHz, Ch: 1, SO8, ±2.5÷6VDC,±5÷12VDC Min Qty: 1 | 0 |
|
$3.9000 / $5.4600 | RFQ |
|
Ameya Holding Limited | SOIC 8/I°/SINGLE WIDEBAND CFB W/DISABLE OP AMP | 3895 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA691ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA691ID
Texas Instruments
Wideband Current Feedback Operational Amplifier with Disable 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 35 µA | |
Bias Current-Max (IIB) @25C | 35 µA | |
Common-mode Reject Ratio-Min | 52 dB | |
Common-mode Reject Ratio-Nom | 56 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 550 V/us | |
Slew Rate-Nom | 2100 V/us | |
Supply Current-Max | 5.3 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 280000 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA691ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA691ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA691IDRG4 | Wideband Current Feedback Operational Amplifier with Disable 8-SOIC -40 to 85 | Texas Instruments | OPA691ID vs OPA691IDRG4 |
OPA691IDG4 | Wideband Current Feedback Operational Amplifier with Disable 8-SOIC -40 to 85 | Texas Instruments | OPA691ID vs OPA691IDG4 |