-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Unity-Gain-Stable Wideband Voltage Limiting Amplifier 8-CDIP SB -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA698MJD-ND
|
DigiKey | OPA698M UNITY-GAIN-STABLE WIDEBA Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$68.8000 | Buy Now |
DISTI #
296-OPA698MJD-ND
|
DigiKey | UNITY-GAIN-STABLE WIDEBAND VOLTA Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | OPA698M Unity-Gain-Stable Wideband Voltage Limiting Amplifier RoHS: Not Compliant Status: Active Min Qty: 1 | 9 |
|
$59.0400 / $69.4500 | Buy Now |
|
Ameya Holding Limited | 800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA698MJD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA698MJD
Texas Instruments
Unity-Gain-Stable Wideband Voltage Limiting Amplifier 8-CDIP SB -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 18 µA | |
Bandwidth (3dB)-Nom | 450 MHz | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Min | 52 dB | |
Common-mode Reject Ratio-Nom | 58 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 2 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Slew Rate-Min | 500 V/us | |
Slew Rate-Nom | 1100 V/us | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 450000 | |
Voltage Gain-Min | 501.187 | |
Wideband | YES | |
Width | 7.62 mm |