Datasheets
OPA703UA/2K5G4 by: Texas Instruments

OP-AMP, 750uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8

Part Details for OPA703UA/2K5G4 by Texas Instruments

Overview of OPA703UA/2K5G4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
OPA703UA/2K5 Texas Instruments 12V, CMOS, Rail-to-Rail I/O, Operational Amplifier 8-SOIC -40 to 85
OPA703UA Texas Instruments 12V, CMOS, Rail-to-Rail I/O, Operational Amplifier 8-SOIC -40 to 85
ADS1254E/2K5G4 Texas Instruments 24-Bit, 20kHz, Low-Power Analog-to-Digital Converter 20-SSOP -40 to 85

Part Details for OPA703UA/2K5G4

OPA703UA/2K5G4 CAD Models

OPA703UA/2K5G4 Part Data Attributes

OPA703UA/2K5G4 Texas Instruments
Buy Now Datasheet
Compare Parts:
OPA703UA/2K5G4 Texas Instruments OP-AMP, 750uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00001 µA
Bias Current-Max (IIB) @25C 0.00001 µA
Common-mode Reject Ratio-Nom 90 dB
Frequency Compensation YES
Input Offset Voltage-Max 750 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Low-Bias YES
Low-Offset YES
Micropower YES
Moisture Sensitivity Level 2
Neg Supply Voltage Limit-Max -6.6 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 0.6 V/us
Supply Current-Max 0.3 mA
Supply Voltage Limit-Max 6.6 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1000
Voltage Gain-Min 63100
Wideband NO
Width 3.9 mm

Alternate Parts for OPA703UA/2K5G4

This table gives cross-reference parts and alternative options found for OPA703UA/2K5G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA703UA/2K5G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
OPA703UA/2K5 Single, 12-V, 1-MHz, low-offset operational amplifier 8-SOIC -40 to 85 Texas Instruments OPA703UA/2K5G4 vs OPA703UA/2K5
Part Number Description Manufacturer Compare
OPA703UAG4 12V, CMOS, Rail-to-Rail I/O, Operational Amplifier 8-SOIC -40 to 85 Texas Instruments OPA703UA/2K5G4 vs OPA703UAG4
OPA703UA/2K5 Single, 12-V, 1-MHz, low-offset operational amplifier 8-SOIC -40 to 85 Texas Instruments OPA703UA/2K5G4 vs OPA703UA/2K5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA703UA/2K5G4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA703UA/2K5G4 by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA703UA/2K5G4 would you like to use for your alert(s)?
  • Please alert me when OPA703UA/2K5G4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA703UA/2K5G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA703UA/2K5G4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA703UA/2K5G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA703UA/2K5G4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA703UA/2K5G4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: