-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Unity gain stable, low-noise, voltage feedback operational amplifier 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA820IDBVR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA820IDBVRG4 | Texas Instruments | Unity Gain Stable,Low Noise,Voltage Feedback Operational Amplifier 5-SOT-23 -40 to 85 | |
OPA820IDBVR | Texas Instruments | Unity Gain Stable,Low Noise,Voltage Feedback Operational Amplifier 5-SOT-23 -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | OPA820 Unity Gain Stable,Low Noise,Voltage Feedback Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 77 |
|
$1.2800 / $1.5100 | Buy Now |
DISTI #
OPA820IDBVR
|
TME | IC: operational amplifier, 280MHz, Ch: 1, SOT23-5, reel,tape Min Qty: 1 | 0 |
|
$1.8300 / $2.9600 | RFQ |
DISTI #
C1S746202616132
|
Chip1Stop | Op Amp Single Volt Fdbk ツア6V/12V 5-Pin SOT-23 T/R RoHS: Compliant Container: Cut Tape | 2809 |
|
$1.3800 / $1.8400 | Buy Now |
|
LCSC | Single channel 9uA 240V/us 280MHz SOT-23-5 Operational Amplifier ROHS | 77 |
|
$1.9232 / $3.1150 | Buy Now |
|
Win Source Electronics | Unity-Gain Stable, Low-Noise, Voltage-Feedback Operational Amplifier | 7439 |
|
$0.7770 / $1.1650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA820IDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA820IDBVR
Texas Instruments
Unity gain stable, low-noise, voltage feedback operational amplifier 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 23 µA | |
Bias Current-Max (IIB) @25C | 16 µA | |
Common-mode Reject Ratio-Min | 76 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 240 V/us | |
Supply Current-Max | 5.75 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 280000 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA820IDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA820IDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA820IDBVTG4 | Texas Instruments | Check for Price | Unity gain stable, low-noise, voltage feedback operational amplifier 5-SOT-23 -40 to 85 | OPA820IDBVR vs OPA820IDBVTG4 |
OPA820IDR | Texas Instruments | $1.4540 | Unity gain stable, low-noise, voltage feedback operational amplifier 8-SOIC -40 to 85 | OPA820IDBVR vs OPA820IDR |
OPA820IDRG4 | Texas Instruments | Check for Price | Unity Gain Stable,Low Noise,Voltage Feedback Operational Amplifier 8-SOIC -40 to 85 | OPA820IDBVR vs OPA820IDRG4 |