Part Details for OPB618 by TT Electronics OPTEK Technology
Results Overview of OPB618 by TT Electronics OPTEK Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPB618 Information
OPB618 by TT Electronics OPTEK Technology is a Slotted Switch.
Slotted Switch are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for OPB618
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F6163
|
Newark | Optical Sensor Transmissive/Slotted Interrupter, Sensor Output Type:Open Collector, Sensor Mounting:Through Hole, Gap Width:3.81Mm, Aperture Width:1.52Mm, Forward Current If:50Ma, Reverse Voltage Vr:3V, Forward Voltage:1.6V Rohs Compliant: Yes |Tt Electronics/optek Technology OPB618 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 | Buy Now |
DISTI #
70049829
|
RS | Sensor, Photologic, Slotted Optical Switch, 3.81mm, 4.5 To 16Vdc, 5 mA | Optek (TT Electronics) OPB618 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3400 | RFQ |
DISTI #
000000000003459113
|
Sager | Optical Switches, Transmissive, Photo IC Output Photologic Slotted Opt Switch Min Qty: 500 | 0 |
|
$2.2800 | Buy Now |
Part Details for OPB618
OPB618 CAD Models
OPB618 Part Data Attributes
|
OPB618
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB618
TT Electronics OPTEK Technology
Logic Output Slotted Switch, 1-Channel, 3.81mm Slot Width, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | compliant | |
Additional Feature | TTL COMPATIBLE | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Gap Size | 3.8 mm | |
Hysteresis Ratio-Nom | 1.2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Voltage-Max | 30 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Response Time-Max | 3e-8 s | |
Slot Width-Nom | 3.81 mm | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO |
Alternate Parts for OPB618
This table gives cross-reference parts and alternative options found for OPB618. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB618, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPB617 | TT Electronics OPTEK Technology | Check for Price | Logic Output Slotted Switch, 1-Channel, 3.81mm Slot Width, ROHS COMPLIANT PACKAGE-5 | OPB618 vs OPB617 |
EE-SX384 | OMRON Corporation | $3.9974 | Logic Output Slotted Switch, 1-Channel, 3.5mm Slot Width, | OPB618 vs EE-SX384 |
OPB667N | TT Electronics Resistors | Check for Price | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT PACKAGE-5 | OPB618 vs OPB667N |
OPB668N | TT Electronics Resistors | Check for Price | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT PACKAGE-5 | OPB618 vs OPB668N |