Part Details for OPB701ALZ by TT Electronics OPTEK Technology
Results Overview of OPB701ALZ by TT Electronics OPTEK Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPB701ALZ Information
OPB701ALZ by TT Electronics OPTEK Technology is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for OPB701ALZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K8447
|
Newark | Object Sensor, Photo Darlington, Sensor Output Type:Darlington Phototransistor, Sensor Mounting:Panel/Chassis, Sensing Distance:5.08Mm, Forward Current If:100Ma, Reverse Voltage Vr:2V, Collector Emitter Voltage V(Br)Ceo:15V Rohs Compliant: Yes |Tt Electronics/optek Technology OPB701ALZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$10.7600 / $12.0700 | Buy Now |
DISTI #
70048694
|
RS | Sensor, Reflective, Photodarlington, 2V Emitter, 15V Detector, 80 mW, W/Wires | Optek (TT Electronics) OPB701ALZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 60 |
|
$11.8500 / $13.3100 | Buy Now |
DISTI #
000000000003459154
|
Sager | Optical Switches, Reflective, Phototransistor Output Emmiter/Sensor Assy Min Qty: 1 | 0 |
|
$11.9400 / $13.1000 | Buy Now |
Part Details for OPB701ALZ
OPB701ALZ CAD Models
OPB701ALZ Part Data Attributes
|
OPB701ALZ
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB701ALZ
TT Electronics OPTEK Technology
Diffuse Photoelectric Sensor, 5.08mm Min, 5.08mm Max, 2.50-43mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | 1.10V VCE, 1NA DARK CURRRENT | |
Body Breadth | 15.24 mm | |
Body Height | 2.54 mm | |
Body Length or Diameter | 25.4 mm | |
Gap Size | 5.08 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 5.08 mm | |
Measurement Range-Min (mm) | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 100 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Output Range | 2.50-43mA | |
Output Type | ANALOG CURRENT | |
Output Voltage-Max | 15 V | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.7 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
VCEsat-Max | 1.1 V |