Part Details for OPB840W51Z by TT Electronics OPTEK Technology
Results Overview of OPB840W51Z by TT Electronics OPTEK Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPB840W51Z Information
OPB840W51Z by TT Electronics OPTEK Technology is a Slotted Switch.
Slotted Switch are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for OPB840W51Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M8108
|
Newark | Transmissive Photo Interrupter, Phototransistor, 50 Ma, 1.7 V, 2 V, 1.27 Mm, 3.18 Mm Rohs Compliant: Yes |Tt Electronics/optek Technology OPB840W51Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$4.9800 / $5.6800 | Buy Now |
DISTI #
70049674
|
RS | Sensor, Slotted Optical Switch, 3.18mm Slot, 2V Emitter, 30V Detector, 30 mA | Optek (TT Electronics) OPB840W51Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 833 |
|
$5.2500 / $5.9000 | Buy Now |
DISTI #
000000000003459319
|
Sager | Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch Min Qty: 1 | 500 |
|
$5.2900 / $5.9600 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 1000 |
|
$5.7300 / $6.1400 | Buy Now |
Part Details for OPB840W51Z
OPB840W51Z CAD Models
OPB840W51Z Part Data Attributes
|
OPB840W51Z
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB840W51Z
TT Electronics OPTEK Technology
Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 3.17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.0005 A | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 0.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Response Time-Max | 0.02 s | |
Slot Width-Nom | 3.18 mm | |
Surface Mount | NO |
Alternate Parts for OPB840W51Z
This table gives cross-reference parts and alternative options found for OPB840W51Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB840W51Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPB840W51 | TT Electronics Resistors | Check for Price | Transistor Output Slotted Switch, | OPB840W51Z vs OPB840W51 |