-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital ambient light sensor (ALS) with high-precision human-eye response 6-USON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPT3001DNPR by Texas Instruments is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 9000 |
|
$0.9331 / $2.2758 | Buy Now |
|
Bristol Electronics | 782 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 42 |
|
$1.2188 / $1.8750 | Buy Now |
|
Ameya Holding Limited | Light to Digital Ambient Light Sensor 6-Pin USON EP Tape and Reel | 356538 |
|
RFQ | |
|
ComSIT USA | AVAILABLE EU | 4307 |
|
RFQ | |
DISTI #
OPT3001DNPR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 3465 |
|
$1.1100 / $1.4500 | Buy Now |
|
LCSC | USON-6-EP(2.1x2.1) Ambient Light Sensors ROHS | 6152 |
|
$0.1860 / $0.4043 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 5500 |
|
$0.4100 / $0.5100 | Buy Now |
|
Vyrian | Sensors & Transducers | 19718 |
|
RFQ | |
|
Win Source Electronics | IC AMBIENT LIGHT SENSOR 6USON | 292520 |
|
$0.1678 / $0.2167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPT3001DNPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPT3001DNPR
Texas Instruments
Digital ambient light sensor (ALS) with high-precision human-eye response 6-USON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | USON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Body Breadth | 2 mm | |
Body Height | 0.65 mm | |
Body Length or Diameter | 2 mm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Range | 0.32 | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | AMBIENT LIGHT SENSOR | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) |
This table gives cross-reference parts and alternative options found for OPT3001DNPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPT3001DNPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPT3001DNPT | Texas Instruments | $1.3655 | Digital ambient light sensor (ALS) with high-precision human-eye response 6-USON -40 to 85 | OPT3001DNPR vs OPT3001DNPT |
OPT3001DNPRQ1 | Texas Instruments | $1.4376 | Automotive digital ambient light sensor (ALS) with high-precision human-eye response 6-USON -40 to 105 | OPT3001DNPR vs OPT3001DNPRQ1 |
71M6103-ILR/F | Silergy Corporation | Check for Price | Analog Circuit, 1 Func, PDSO8, MS-012, SOIC-8 | OPT3001DNPR vs 71M6103-ILR/F |
71M6103-IL/F | Silergy Corporation | Check for Price | Analog Circuit, 1 Func, PDSO8, MS-012, SOIC-8 | OPT3001DNPR vs 71M6103-IL/F |
A good PCB layout practice is to keep the OPT3001DNPR away from other components that may interfere with its light sensing capabilities. A minimum clearance of 1 mm around the device is recommended. Additionally, the PCB should be designed to minimize light piping effects, and the device should be placed on a solid ground plane to reduce noise.
The OPT3001DNPR does not require calibration. It is a digital ambient light sensor that provides a calibrated digital output in lux. However, it is recommended to perform a one-time calibration during manufacturing or production to account for any variations in the device. This can be done by exposing the device to a known light source and adjusting the internal calibration registers accordingly.
The OPT3001DNPR is designed to operate over a wide temperature range of -40°C to 85°C. However, temperature changes can affect the device's accuracy. The device's sensitivity decreases by approximately 0.5% per degree Celsius above 25°C. It is recommended to compensate for temperature effects in the system design to ensure accurate lux measurements.
The OPT3001DNPR outputs a 16-bit digital value that represents the ambient light intensity in lux. To ensure accurate measurements, it is recommended to use a moving average filter to reduce noise and oscillations in the output data. Additionally, the system design should account for the device's resolution and accuracy specifications to ensure reliable lux measurements.
The OPT3001DNPR is designed to measure ambient light intensities up to 83,000 lux. However, it is not recommended to expose the device to direct sunlight or high-intensity light sources (>100,000 lux) as it may cause damage to the device. In such applications, it is recommended to use optical filters or diffusers to reduce the light intensity and prevent damage to the device.