Signal Circuits
OPT3002DNPT
Texas Instruments
Description: Light-to-digital sensor 6-USON -40 to 85

Overview of OPT3002DNPT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
OPT3002DNPT Texas Instruments Light-to-digital sensor 6-USON -40 to 85

Price & Stock for OPT3002DNPT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH4645
Newark Light To Digi Sensor, 300-1000Nm, Uson-6, Ic Function:Light To Digital Output Sensor, Supply Voltage Min:1.6V, Supply Voltage Max:3.6V, Ic Package Type:Uson, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS OPT3002DNPT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # 296-44600-1-ND
DigiKey SENSOR OPT 505NM AMBIENT 6 UDFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 20
In Stock
  • 1 $2.2800
  • 5 $1.9220
  • 10 $1.7860
  • 500 $1.2319
$1.2319 / $2.2800 Buy Now
DISTI # C1S746204071625
Chip1Stop Light to Digital Ambient Light Sensor 6-Pin USON EP Tape and Reel RoHS: Compliant pbFree: Yes 170
  • 1 $1.3300
  • 10 $1.0848
  • 25 $1.0797
  • 50 $1.0749
  • 100 $0.9108
$0.9108 / $1.3300 Buy Now

CAD Models for OPT3002DNPT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPT3002DNPT by Texas Instruments

OPT3002DNPT
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HVSON,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.60.50
Date Of Intro
2016-06-17
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
S-PDSO-N6
JESD-609 Code
e4
Length
2 mm
Moisture Sensitivity Level
3
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC6,.08,25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.6 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. OPT3002DNPT
    Texas Instruments
    Light-to-digital sensor 6-USON -40 to 85
    VS

Related Parts for OPT3002DNPT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPT3002DNPT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPT3002DNPT by Texas Instruments

Select Manufacturer
Which Manufacturer of OPT3002DNPT would you like to use for your alert(s)?
  • Please alert me when OPT3002DNPT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPT3002DNPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPT3002DNPT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPT3002DNPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPT3002DNPT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPT3002DNPT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: