-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-thin ambient light sensor (ALS) 6-PICOSTAR -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7862
|
Newark | Ambient Light Sensor, 0.01Lux, Picostar6, Sensor Output:Smbus, I2C Digital, Wavelength Of Peak Sensitivity:550Nm, Supply Voltage Min:1.6V, Supply Voltage Max:3.6V, Ambient Light Sensor Case Style:Picostar, No. Of Pins:6Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS OPT3006YMFR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9700 / $2.5400 | Buy Now |
DISTI #
296-45132-1-ND
|
DigiKey | SENSOR OPT 550NM AMB 6PICOSTAR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5810 In Stock |
|
$1.0416 / $2.4600 | Buy Now |
DISTI #
595-OPT3006YMFR
|
Mouser Electronics | Ambient Light Sensors Ultra-thin ambient light sensor (ALS) 6-PICOSTAR -40 to 85 RoHS: Compliant | 2344 |
|
$0.9610 / $2.6000 | Buy Now |
|
Bristol Electronics | 3496 |
|
RFQ | ||
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, 1 CHANNEL | 19 |
|
$1.4000 / $1.7500 | Buy Now |
|
Ameya Holding Limited | 9514 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPT3006YMFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPT3006YMFR
Texas Instruments
Ultra-thin ambient light sensor (ALS) 6-PICOSTAR -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BCC, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-10-20 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XBCC-B6 | |
Length | 0.946 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.226 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | COPPER NICKEL PALLADIUM | |
Terminal Form | BUTT | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.856 mm |