-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Photodiode and Amplifier In Hermetically Sealed Package 8-TO -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPT301M by Texas Instruments is a Photo IC.
Photo ICs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | OPT301 Integrated Photodiode and Amplifier In Hermetically Sealed Package RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1 |
|
$67.6900 / $79.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPT301M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPT301M
Texas Instruments
Integrated Photodiode and Amplifier In Hermetically Sealed Package 8-TO -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-99, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Application | AMPLIFIER | |
Configuration | SINGLE | |
Infrared Range | NO | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Packing Method | TUBE | |
Shape | SQUARE | |
Size | 2.29 mm | |
Supply Voltage-Min | 2.25 V | |
Terminal Finish | GOLD | |
Terminal Pitch | 2.54 mm |