-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QVGA-Resolution 3D Time-of-Flight (ToF) Sensor 78-COG 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42354-ND
|
DigiKey | IC TOF SENSOR 78COG Min Qty: 1 Lead time: 6 Weeks Container: Tray |
8 In Stock |
|
$59.9700 | Buy Now |
DISTI #
595-OPT8241NBN
|
Mouser Electronics | Distance Sensors QVGA-Resolution 3D Time-of-Flight (ToF) Sensor 78-COG 0 to 70 RoHS: Compliant | 112 |
|
$45.4700 / $59.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPT8241NBN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPT8241NBN
Texas Instruments
QVGA-Resolution 3D Time-of-Flight (ToF) Sensor 78-COG 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-GBGA-B78 | |
JESD-609 Code | e1 | |
Length | 7.859 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Terminals | 78 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.745 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.465 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.757 mm |