Part Details for OPWH2835-6012SP by OptoFlash
Overview of OPWH2835-6012SP by OptoFlash
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPWH2835-6012SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OPWH2835-6012SP
|
TME | LED tape, white warm, 2835, 12V, LED/m: 60, 10mm, 120°, 14.4W/m Min Qty: 5 | 5 |
|
$7.4600 / $7.6900 | Buy Now |