Part Details for OPWH3528-6012SG by OptoFlash
Overview of OPWH3528-6012SG by OptoFlash
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPWH3528-6012SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OPWH3528-6012SG
|
TME | LED tape, white cold, 3528, 12V, LED/m: 60, 10mm, brown PCB, 120° Min Qty: 1 | 280 |
|
$5.3700 / $6.7400 | Buy Now |