Part Details for OPWW2835-6012EP by OptoFlash
Overview of OPWW2835-6012EP by OptoFlash
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPWW2835-6012EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OPWW2835-6012EP
|
TME | LED tape, white warm, 2835, 12V, LED/m: 60, 10mm, 120°, 14.4W/m Min Qty: 5 | 15 |
|
$6.4600 / $7.1400 | Buy Now |