Part Details for OQ0200010000G by Anytek Technology Corporation Ltd
Overview of OQ0200010000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ0200010000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ0200010000G-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 7.62MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1117 | Buy Now |
DISTI #
72313569
|
RS | OQ-7.62- 2P, Black , CONTACT WITH, TIN PLATED,/ MARK,90,Open | Amphenol - Anytek OQ0200010000G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1560 | RFQ |
DISTI #
ANYOQ0200010000G
|
Heilind Electronics | OQ-7.62- 2P BLACK CONTACT WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1009 / $0.1519 | Buy Now |
DISTI #
OQ0200010000G
|
TME | Pluggable terminal block, 7.62mm, ways: 2, angled 90°, socket Min Qty: 3000 | 0 |
|
$0.1230 | RFQ |
DISTI #
ANYOQ0200010000G
|
Interstate Connecting Components | OQ-7.62- 2P BLACK CONTACT WI | 0 |
|
Buy Now |