Part Details for OQ0232800000G by Anytek Technology Corporation Ltd
Overview of OQ0232800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ0232800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ0232800000G-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 3.81MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0803 | Buy Now |
DISTI #
72303558
|
RS | OQ,3.81,2P, Grey,, ,Close, Vertical, Triangle, key, lock, NL66,@,Logo | Amphenol - Anytek OQ0232800000G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0740 / $0.0840 | RFQ |
DISTI #
ANYOQ0232800000G
|
Heilind Electronics | OQ 3.81 2P GREY CLOSE VERTICA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0677 / $0.1019 | Buy Now |
DISTI #
OQ0232800000G
|
TME | Pluggable terminal block, 3.81mm, ways: 2, straight, socket, male Min Qty: 3000 | 0 |
|
$0.0830 | RFQ |
DISTI #
ANYOQ0232800000G
|
Interstate Connecting Components | OQ 3.81 2P GREY CLOSE VERTICA | 0 |
|
Buy Now |