Part Details for OQ0254810J00Y by Anytek Technology Corporation Ltd
Overview of OQ0254810J00Y by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ0254810J00Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ0254810J00Y-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 5.08MM Min Qty: 5000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1011 | Buy Now |
DISTI #
71933786
|
RS | F1,OQ 3.8 24P Green , Right Angle Close NL66 @ MARK | Amphenol - Anytek OQ0254810J00Y RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9600 / $0.9900 | RFQ |
DISTI #
ANYOQ0254810J00Y
|
Heilind Electronics | OQ-5.08- 2P GREYRAL7004P CON | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0916 / $0.1414 | Buy Now |
DISTI #
OQ0254810J00Y
|
TME | Connector: pluggable terminal block, socket, male, angled 90° Min Qty: 5000 | 0 |
|
$0.1080 | RFQ |
DISTI #
ANYOQ0254810J00Y
|
Interstate Connecting Components | OQ-5.08- 2P GREYRAL7004P CON | 0 |
|
Buy Now |