Part Details for OQ0255500000G by Anytek Technology Corporation Ltd
Overview of OQ0255500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ0255500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-4121-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 5.08MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2985 | Buy Now |
DISTI #
72313629
|
RS | OQ-2P-5.08 , With Flange, Green, vertical. | Amphenol - Anytek OQ0255500000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3880 | RFQ |
DISTI #
ANYOQ0255500000G
|
Heilind Electronics | OQ-2P-5.08 WITH FLANGE, GREEN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2651 / $0.3349 | Buy Now |
DISTI #
OQ0255500000G
|
TME | Connector: pluggable terminal block, socket, male, straight, THT Min Qty: 400 | 0 |
|
$0.3070 | RFQ |
DISTI #
ANYOQ0255500000G
|
Interstate Connecting Components | OQ-2P-5.08 WITH FLANGE, GREEN | 0 |
|
Buy Now |