Part Details for OQ02A0510000G by Anytek Technology Corporation Ltd
Overview of OQ02A0510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ02A0510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ02A0510000G-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 7.5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1293 | Buy Now |
DISTI #
72313654
|
RS | OQ-7.5- 2P, Green , CONTACT WITH, TIN PLATED, NL66 / MARK,90,Open | Amphenol - Anytek OQ02A0510000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1570 | RFQ |
DISTI #
ANYOQ02A0510000G
|
Heilind Electronics | OQ-7.5- 2P GREEN CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1063 / $0.1640 | Buy Now |
DISTI #
OQ02A0510000G
|
TME | Connector: pluggable terminal block, socket, male, angled 90° Min Qty: 500 | 0 |
|
$0.1250 | RFQ |
DISTI #
ANYOQ02A0510000G
|
Interstate Connecting Components | OQ-7.5- 2P GREEN CONTACT WIT | 0 |
|
Buy Now |