Part Details for OQ0312000300G by Amphenol Corporation
Overview of OQ0312000300G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OQ0312000300G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ0312000300G
|
Avnet Americas | OQ03120003J0G-350 TB SOC VER W/LATCH - Bulk (Alt: OQ0312000300G) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Container: Bulk | 0 |
|
$0.1140 / $0.1224 | Buy Now |
DISTI #
649-OQ03120003J0G
|
Mouser Electronics | Pluggable Terminal Blocks 350 TB SOC VER W/LATCH RoHS: Compliant | 0 |
|
$0.1140 / $0.5900 | Order Now |
Part Details for OQ0312000300G
OQ0312000300G CAD Models
OQ0312000300G Part Data Attributes:
|
OQ0312000300G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
OQ0312000300G
Amphenol Corporation
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |