Part Details for OQ0312500300G by Anytek Technology Corporation Ltd
Overview of OQ0312500300G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ0312500300G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ0312500300G-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 3.5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1358 | Buy Now |
DISTI #
ANYOQ0312500300G
|
Heilind Electronics | OQ-3.5- 3P GREEN NEW TYPE ROH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.1110 / $0.3560 | Buy Now | |
DISTI #
OQ0312500300G
|
TME | Connector: pluggable terminal block, socket, male, straight, THT Min Qty: 2000 | 0 |
|
$0.1300 | RFQ |
DISTI #
ANYOQ0312500300G
|
Interstate Connecting Components | OQ-3.5- 3P GREEN NEW TYPE ROH | 0 |
|
Buy Now |