Part Details for OQ0332800000G by Anytek Technology Corporation Ltd
Overview of OQ0332800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ0332800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ0332800000G-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 3.81MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1131 | Buy Now |
DISTI #
72313704
|
RS | OQ 3.81 3P Grey , Close Vertical Triangle key lock NL66 / Logo | Amphenol - Anytek OQ0332800000G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1580 | RFQ |
DISTI #
ANYOQ0332800000G
|
Heilind Electronics | OQ 3.81 3P GREY CLOSE VERTICA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1063 / $0.1640 | Buy Now |
DISTI #
OQ0332800000G
|
TME | Connector: pluggable terminal block, socket, male, straight, THT Min Qty: 3000 | 0 |
|
$0.1250 | RFQ |
DISTI #
ANYOQ0332800000G
|
Interstate Connecting Components | OQ 3.81 3P GREY CLOSE VERTICA | 0 |
|
Buy Now |