Part Details for OQ0354010000G by Amphenol Corporation
Overview of OQ0354010000G by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OQ0354010000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ0354010000G
|
Avnet Americas | OQ03540100J0G-508 TB SOCKET CLOSE RA - Bulk (Alt: OQ0354010000G) RoHS: Compliant Min Qty: 3150 Package Multiple: 3150 Container: Bulk | 0 |
|
$0.1367 / $0.1469 | Buy Now |
DISTI #
649-OQ03540100J0G
|
Mouser Electronics | Pluggable Terminal Blocks 508 TB SOCKET CLOSE RA RoHS: Compliant | 0 |
|
$0.1370 / $0.7100 | Order Now |
DISTI #
OQ0354010000G
|
Avnet Americas | OQ03540100J0G-508 TB SOCKET CLOSE RA - Bulk (Alt: OQ0354010000G) RoHS: Compliant Min Qty: 3150 Package Multiple: 3150 Container: Bulk | 0 |
|
$0.1367 / $0.1469 | Buy Now |
DISTI #
OQ0354010000G
|
Avnet Abacus | BENOQ0354010000G (Alt: OQ0354010000G) RoHS: Compliant Min Qty: 3150 Package Multiple: 3150 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for OQ0354010000G
OQ0354010000G CAD Models
OQ0354010000G Part Data Attributes:
|
OQ0354010000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
OQ0354010000G
Amphenol Corporation
Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |