Part Details for OQ03A1000000G by Anytek Technology Corporation Ltd
Overview of OQ03A1000000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ03A1000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ03A1000000G-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 7.5MM Min Qty: 3150 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1428 | Buy Now |
DISTI #
72313756
|
RS | OQ-7.5- 3P, Black , CONTACT WITH TIN PLATED/ MARK 180,Close | Amphenol - Anytek OQ03A1000000G RoHS: Compliant Min Qty: 3150 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1990 | RFQ |
DISTI #
ANYOQ03A1000000G
|
Heilind Electronics | OQ-7.5- 3P BLACK CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1341 / $0.2071 | Buy Now |
DISTI #
OQ03A1000000G
|
TME | Pluggable terminal block, 7.5mm, ways: 3, straight, socket, male Min Qty: 3150 | 0 |
|
$0.1570 | RFQ |
DISTI #
ANYOQ03A1000000G
|
Interstate Connecting Components | OQ-7.5- 3P BLACK CONTACT WIT | 0 |
|
Buy Now |