There are no models available for this part yet.
Overview of OQ0405510000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OQ0405510000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OQ0405510000G-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 7.62MM Min Qty: 1980 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4642 | Buy Now | |
DISTI #
72313787
|
RS | OQ-7.62- 4P, Green , CONTACT WITH, TIN PLATED, NL66 / MARK,90 | Amphenol - Anytek OQ0405510000G RoHS: Compliant Min Qty: 1980 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 | RFQ | |
DISTI #
ANYOQ0405510000G
|
Heilind Electronics | OQ-7.62- 4P GREEN CONTACT WI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4349 / $0.6340 | Buy Now | ||
DISTI #
OQ0405510000G
|
TME | Pluggable terminal block, 7.62mm, ways: 4, angled 90°, socket Min Qty: 180 | 0 |
|
$0.4930 | RFQ | |
DISTI #
ANYOQ0405510000G
|
Interstate Connecting Components | OQ-7.62- 4P GREEN CONTACT WI | 0 |
|
Buy Now |