Part Details for OQ0453510000G by Amphenol Communications Solutions
Overview of OQ0453510000G by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ0453510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 300V 20A 4 Bend -40+115 1 5.08mm 1x4P Green Board end/socket - Open type Push-PullP5.08mm Pluggable System Terminal Block ROHS | 83 |
|
$0.1716 / $0.3415 | Buy Now |