There are no models available for this part yet.
Overview of OQ04A0510000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OQ04A0510000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OQ04A0510000G-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 7.5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2424 | Buy Now | |
DISTI #
72312423
|
RS | OQ-7.5- 4P Green , CONTACT WITH TIN PLATED NL66 / MARK 90 Open | Amphenol - Anytek OQ04A0510000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3150 | RFQ | |
DISTI #
ANYOQ04A0510000G
|
Heilind Electronics | OQ-7.5- 4P GREEN CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2157 / $0.3280 | Buy Now | ||
DISTI #
OQ04A0510000G
|
TME | Pluggable terminal block, 7.5mm, ways: 4, angled 90°, socket, male Min Qty: 250 | 0 |
|
$0.2490 | RFQ | |
DISTI #
ANYOQ04A0510000G
|
Interstate Connecting Components | OQ-7.5- 4P GREEN CONTACT WIT | 0 |
|
Buy Now |