Part Details for OQ0532510000G by Anytek Technology Corporation Ltd
Overview of OQ0532510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OQ0532510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK9057
|
Newark | Terminal Block, R/A Header, 5Way, Th Rohs Compliant: Yes |Amphenol Anytek OQ0532510000G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3450 | Buy Now |
DISTI #
609-3822-ND
|
DigiKey | TERM BLOCK HDR 5POS 90DEG 3.81MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1913 In Stock |
|
$0.1975 / $0.7400 | Buy Now |
DISTI #
71933766
|
RS | F1,OQ 3.8 4P Green , Right Angle Close NL66 @ MARK | Amphenol - Anytek OQ0532510000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2330 | RFQ |
DISTI #
ANYOQ0532510000G
|
Heilind Electronics | OQ 3.8 5P GREEN RIGHT ANGLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block, R/A Header, 5Way, Th Rohs Compliant: Yes |Amphenol Anytek OQ0532510000G |
2000 In Stock |
|
$0.1890 / $0.2200 | Buy Now |
DISTI #
OQ0532510000G
|
TME | Connector: pluggable terminal block, socket, male, angled 90° Min Qty: 500 | 0 |
|
$0.2280 | RFQ |
DISTI #
ANYOQ0532510000G
|
Interstate Connecting Components | OQ 3.8 5P GREEN RIGHT ANGLE | 0 |
|
Buy Now | |
|
Master Electronics | Terminal Block, R/A Header, 5Way, Th Rohs Compliant: Yes |Amphenol Anytek OQ0532510000G |
2000 In Stock |
|
$0.1890 / $0.2200 | Buy Now |
Part Details for OQ0532510000G
OQ0532510000G CAD Models
OQ0532510000G Part Data Attributes:
|
OQ0532510000G
Anytek Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
OQ0532510000G
Anytek Technology Corporation Ltd
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANYTEK TECHNOLOGY CORP LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |