There are no models available for this part yet.
Overview of OQ065C010000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OQ065C010000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1818-OQ065C010000G-ND
|
DigiKey | OQ-5.08- 6P BLACK , CONTACT WIT Min Qty: 3200 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3684 | Buy Now | |
DISTI #
ANYOQ065C010000G
|
Heilind Electronics | OQ-5.08- 6P BLACK CONTACT WI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3759 / $0.5480 | Buy Now | ||
DISTI #
OQ065C010000G
|
TME | Pluggable terminal block, 5.08mm, ways: 6, angled 90°, socket Min Qty: 3200 | 0 |
|
$0.4260 | RFQ | |
DISTI #
ANYOQ065C010000G
|
Interstate Connecting Components | OQ-5.08- 6P BLACK CONTACT WI | 0 |
|
Buy Now |