Part Details for OQ0671500000G by Anytek Technology Corporation Ltd
Overview of OQ0671500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ0671500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-3856-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1973 In Stock |
|
$0.2458 / $0.9200 | Buy Now |
DISTI #
72303605
|
RS | OQ,5.0,6P, Green,@,LOGO,, ,Close, NL66,Vertical | Amphenol - Anytek OQ0671500000G RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2860 / $0.2970 | RFQ |
DISTI #
ANYOQ0671500000G
|
Heilind Electronics | OQ 5.0 6P GREEN LOGO CLOSE N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.2340 / $0.2730 | Buy Now | |
DISTI #
OQ0671500000G
|
TME | Connector: pluggable terminal block, socket, male, straight, THT Min Qty: 300 | 0 |
|
$0.2840 | RFQ |
DISTI #
ANYOQ0671500000G
|
Interstate Connecting Components | OQ 5.0 6P GREEN LOGO CLOSE N | 0 |
|
Buy Now |