Part Details for OQ06A0500000G by Anytek Technology Corporation Ltd
Overview of OQ06A0500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ06A0500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ06A0500000G-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 7.5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3409 | Buy Now |
DISTI #
72312632
|
RS | OQ-7.5- 6P Green , CONTACT WITH TIN PLATED/ MARK 180 OPLE | Amphenol - Anytek OQ06A0500000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4440 | RFQ |
DISTI #
ANYOQ06A0500000G
|
Heilind Electronics | OQ-7.5- 6P GREEN CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2901 / $0.4327 | Buy Now |
DISTI #
OQ06A0500000G
|
TME | Pluggable terminal block, 7.5mm, ways: 6, straight, socket, male Min Qty: 200 | 0 |
|
$0.3500 | RFQ |
DISTI #
ANYOQ06A0500000G
|
Interstate Connecting Components | OQ-7.5- 6P GREEN CONTACT WIT | 0 |
|
Buy Now |