Part Details for OQ06A0510000G by Amphenol Corporation
Overview of OQ06A0510000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OQ06A0510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ06A0510000G
|
Avnet Americas | OQ06A05100J0G-750 TB SOCKET OPEN RA - Bulk (Alt: OQ06A0510000G) RoHS: Compliant Min Qty: 2160 Package Multiple: 180 Container: Bulk | 0 |
|
$0.2830 | Buy Now |
DISTI #
649-OQ06A05100J0G
|
Mouser Electronics | Pluggable Terminal Blocks 750 TB SKT OPEN RA RoHS: Compliant | 0 |
|
$0.3350 / $0.3620 | Order Now |
Part Details for OQ06A0510000G
OQ06A0510000G CAD Models
OQ06A0510000G Part Data Attributes
|
OQ06A0510000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
OQ06A0510000G
Amphenol Corporation
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for OQ06A0510000G
This table gives cross-reference parts and alternative options found for OQ06A0510000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OQ06A0510000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OQ06A0810000G | Strip Terminal Block, | Amphenol Corporation | OQ06A0510000G vs OQ06A0810000G |