Part Details for OQ0701510000G by Anytek Technology Corporation Ltd
Overview of OQ0701510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ0701510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ0701510000G-ND
|
DigiKey | TERM BLOCK HDR 7POS 90DEG 7.62MM Min Qty: 2080 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3676 | Buy Now |
DISTI #
72312663
|
RS | OQ 7.62 7P Green , Close Right angle type NL66/ Logo | Amphenol - Anytek OQ0701510000G RoHS: Compliant Min Qty: 2080 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4960 | RFQ |
DISTI #
ANYOQ0701510000G
|
Heilind Electronics | OQ 7.62 7P GREEN CLOSE RIGH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.3450 / $0.5030 | Buy Now | |
DISTI #
OQ0701510000G
|
TME | Connector: pluggable terminal block, socket, male, angled 90° Min Qty: 160 | 0 |
|
$0.3910 | RFQ |
DISTI #
ANYOQ0701510000G
|
Interstate Connecting Components | OQ 7.62 7P GREEN CLOSE RIGH | 0 |
|
Buy Now |