Part Details for OQ0712010300G by Anytek Technology Corporation Ltd
Overview of OQ0712010300G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ0712010300G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ0712010300G-ND
|
DigiKey | TERM BLOCK HDR 7POS 90DEG 3.5MM Min Qty: 3150 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2918 | Buy Now |
DISTI #
72312673
|
RS | OQ-3.5- 7P Black , CONTACT WITH TIN PLATED NL66 90 Close With Latch holer | Amphenol - Anytek OQ0712010300G RoHS: Compliant Min Qty: 3150 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4210 | RFQ |
DISTI #
ANYOQ0712010300G
|
Heilind Electronics | OQ-3.5- 7P BLACK CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2935 / $0.4277 | Buy Now |
DISTI #
OQ0712010300G
|
TME | Connector: pluggable terminal block, socket, male, angled 90° Min Qty: 3150 | 0 |
|
$0.3330 | RFQ |
DISTI #
ANYOQ0712010300G
|
Interstate Connecting Components | OQ-3.5- 7P BLACK CONTACT WIT | 0 |
|
Buy Now |